7427521 | Würth Elektronik eiSos
Common mode ferrite bead, 19 A, 3 mΩ, 100 MHz, 52 Ω, ±25 %, 7427521
Unit Price (€ / pc.)
3.8235 € *
Available: 50 pcs.
Available in 5 Days: 67,150 pcs. - if ordered today
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8235 €
10 pcs.
2.8679 €
100 pcs.
2.5490 €
250 pcs.
2.3895 €
500 pcs.
2.2943 €
*incl. VAT plus shipping costs
Subject to prior sale
Line Filter Array, 7427521, Würth Elektronik eiSos
Line filter array with maximum current capability up to 21 A.
Features
- Low DC resistance
Applications
- Power supply systems
- Symmetric data lines
- Power electronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| DC current | 19 A | |
| DC resistance | 3 mΩ | |
| Measuring frequency | 100 MHz | |
| Impedance | 52 Ω | |
| Tolerance | ±25 % | |
| Length | 8.5 mm | |
| Width | 5.6 mm | |
| Height | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85480090 |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |