865230542002 | Würth Elektronik eiSos
Electrolytic capacitor, 10 µF, 35 V (DC), ±20 %, radial, pitch 1.4 mm, Ø 5 mm, 865230542002
Unit Price (€ / pc.)
0.1892 € *
Available: 1,000 pcs.
Available in 5 Days: 114,000 pcs. - if ordered today
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1892 €
10 pcs.
0.1607 €
100 pcs.
0.1428 €
250 pcs.
0.1345 €
500 pcs.
0.1285 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum Electrolytic Capacitor, 865230542002, Würth Elektronik eiSos
Aluminum electrolytic capacitor long Life +105 °C.
Applications
- Long life applications (industry, medical)
- Input and output capacitor for switched-mode power supply
- Filtering
- Smoothing
- e.g. DC/DC converter, AC/DC converter, satellite receiver, control panel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 10 µF | |
| Rated voltage (DC) | 35 V | |
| Tolerance | ±20 % | |
| Ripple current | 25 mA | |
| Design | radial | |
| Grid | 1.4 mm | |
| Connection | SMD | |
| diameter | 5 mm | |
| Length | 5.3 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85322200 |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |