865090368008 | Würth Elektronik eiSos

Electrolytic capacitor, 10 µF, 16 V (DC), ±20 %, radial, pitch 0.8 mm, Ø 3 mm, 865090368008

Order No.: 10P13045
EAN: 4070211019074
MPN:
865090368008
Series: WCAP-ASLU
865090368008 Würth Elektronik eiSos Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.3713 € *
Available: 39 pcs.
Available in 5 Days: 6,224 pcs. - if ordered today
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3713 €
10 pcs.
0.3154 €
100 pcs.
0.2808 €
250 pcs.
0.2630 €
500 pcs.
0.2523 €
*incl. VAT plus shipping costs
Subject to prior sale

Aluminum Electrolytic Capacitor, 865090368008, Würth Elektronik eiSos

Aluminum electrolytic capacitor low Leakage +85 °C.

Applications

  • Durable battery applications and small handheld devices
  • Input and output capacitor for switched-mode power supply
  • Filtering
  • Smoothing
  • e.g. DC/DC converter, AC/DC converter, satellite receiver, control panel
Technical specifications
Filter Property Value
Version polar
Capacity 10 µF
Rated voltage (DC) 16 V
Tolerance ±20 %
Ripple current 20 mA
Design radial
Grid 0.8 mm
Connection SMD
diameter 3 mm
Length 3.3 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85322200
Country of origin CN
Original Packaging Reel with 1 piece
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes