865080240001 | Würth Elektronik eiSos
Electrolytic capacitor, 22 µF, 10 V (DC), ±20 %, SMD, Ø 4 mm, 865080240001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2499 € *
Available in 5 Days: 20,256 pcs. - if ordered today
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2499 €
50 pcs.
0.2130 €
100 pcs.
0.1845 €
250 pcs.
0.1642 €
500 pcs.
0.1428 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Capacitance range: 0.2 pF ‒ 350 F
- Capacity tolerance: ±20 %
- Dimensions (DxL) in mm: 4.0 x 5.5 to 16.0 x 17.0
- Lifespan: 2000 hours @ +105 °C
- Mounting style: V-Chip SMT
- Operating temperature: -55°C to +105°C
- Recommended soldering: Reflow soldering
- Voltage range (UR): 6.3 - 100 V(DC)
- Product series with low impedance
- Capacitance range: 0.1 µF to 6800 µF
- Mounting type: V-Chip SMT
- Recommended soldering method: Reflow soldering
Application:
- Low impedance, especially for filtering applications
- Input and output capacitor for switched-mode power supply
- Filtering
- Smoothing
- e.g. DC/DC converter, AC/DC converter, satellite receiver, control panel
- Low impedance, especially for filtering applications
- Input and output capacitor for switched-mode power supply
- Filtering
- Smoothing
- e.g. DC/DC converter, AC/DC converter, satellite receiver, control panel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 22 µF | |
| Rated voltage (DC) | 10 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 1.7 Ω | |
| Ripple current | 80 mA | |
| Design | SMD | |
| Connection | solder connection | |
| diameter | 4 mm | |
| Length | 5.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322200 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |