860241375001 | Würth Elektronik eiSos
Electrolytic capacitor, 6.8 µF, 400 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, 860241375001
Unit Price (€ / pc.)
0.7735 € *
Available: 58 pcs.
Available in 5 Days: 226,311 pcs. - if ordered today
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
50 pcs.
0.6545 €
100 pcs.
0.5736 €
250 pcs.
0.5093 €
500 pcs.
0.4463 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 6.8 µF | |
| Rated voltage (DC) | 400 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 17.63 Ω | |
| Ripple current | 220 mA | |
| Design | radial | |
| Grid | 5 mm | |
| Connection | solder connection | |
| diameter | 10 mm | |
| Length | 12.5 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | CN |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |