860240673003 | Würth Elektronik eiSos

Electrolytic capacitor, 22 µF, 50 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 6.3 mm, 860240673003

Order No.: 14D1857
EAN: 4099879697769
MPN:
860240673003
Series: WCAP-AT1H
860240673003 Würth Elektronik eiSos Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.2011 € *
Available: 16 pcs.
Available in 5 Days: 66,506 pcs. - if ordered today
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2011 €
50 pcs.
0.1725 €
100 pcs.
0.1488 €
250 pcs.
0.1333 €
500 pcs.
0.1154 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • Capacitance range: 0.2 pF ‒ 350 F
  • Capacity tolerance: ±20 %
  • Dimensions (DxL) in mm: 5.0 x 11.0 to 18.0 x 35.5
  • Lifespan: 5000 ‒ 10000 hours @ +105 °C
  • Mounting style: THT Radial
  • Operating temperature: -40°C to +105°C for UR ≤100 V(DC), -25°C to +105°C for UR > 100 V(DC)
  • Recommended soldering: Wave soldering
  • Voltage Range (UR): 10 - 450 V(DC)
  • Product series with a long lifespan
  • Capacity range: 6.8 µF ‒ 3300 µF
  • Mounting type: THT Radial
  • Recommended soldering method: Wave soldering

Application:

  • Long life applications (industry, medical)
  • Filtering
  • Smoothing
  • Energy storage
  • Coupling
  • e.g. Switched-mode power supply, AC/DC converter, adapter, charger, digital camera
  • Long life applications (industry, medical)
  • Filtering
  • Smoothing
  • Energy storage
  • Coupling
  • e.g. Switched-mode power supply, AC/DC converter, adapter, charger, digital camera
Technical specifications
Filter Property Value
Version polar
Capacity 22 µF
Rated voltage (DC) 50 V
Tolerance ±20 %
Ripple current 130 mA
Design radial
Grid 2.5 mm
Connection solder connection
diameter 6.3 mm
Length 11 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
MSL MSL 1
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes