860240272002 | Würth Elektronik eiSos
Electrolytic capacitor, 68 µF, 10 V (DC), ±20 %, radial, pitch 2 mm, Ø 5 mm, 860240272002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1666 € *
Available: 50 pcs.
Available in 5 Days: 17,482 pcs. - if ordered today
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1666 €
50 pcs.
0.1428 €
100 pcs.
0.1249 €
250 pcs.
0.1107 €
500 pcs.
0.0964 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Capacitance range: 0.2 pF ‒ 350 F
- Capacity tolerance: ±20 %
- Dimensions (DxL) in mm: 5.0 x 11.0 to 18.0 x 35.5
- Lifespan: 5000 ‒ 10000 hours @ +105 °C
- Mounting style: THT Radial
- Operating temperature: -40°C to +105°C for UR ≤100 V(DC), -25°C to +105°C for UR > 100 V(DC)
- Recommended soldering: Wave soldering
- Voltage Range (UR): 10 - 450 V(DC)
- Product series with a long lifespan
- Capacity range: 6.8 µF ‒ 3300 µF
- Mounting type: THT Radial
- Recommended soldering method: Wave soldering
Application:
- Long life applications (industry, medical)
- Filtering
- Smoothing
- Energy storage
- Coupling
- e.g. Switched-mode power supply, AC/DC converter, adapter, charger, digital camera
- Long life applications (industry, medical)
- Filtering
- Smoothing
- Energy storage
- Coupling
- e.g. Switched-mode power supply, AC/DC converter, adapter, charger, digital camera
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 68 µF | |
| Rated voltage (DC) | 10 V | |
| Tolerance | ±20 % | |
| Ripple current | 130 mA | |
| Design | radial | |
| Grid | 2 mm | |
| Connection | solder connection | |
| diameter | 5 mm | |
| Length | 11 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322200 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |