860080775010 | Würth Elektronik eiSos

Electrolytic capacitor, 68 µF, 63 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, 860080775010

Order No.: 14D1610
EAN: 4099879142818
MPN:
860080775010
Series: WCAP-ATLI
860080775010 Würth Elektronik eiSos Electrolytic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4510 € *
Available: 44 pcs.
Available in 5 Days: 20,797 pcs. - if ordered today
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4510 €
50 pcs.
0.3832 €
100 pcs.
0.3344 €
250 pcs.
0.2987 €
500 pcs.
0.2606 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • Capacitance range: 0.2 pF ‒ 350 F
  • Capacity tolerance: ±20 %
  • Dimensions (DxL) in mm: 5.0 x 11.0 to 18.0 x 31.5
  • Lifespan: 2000 ‒ 5000 hours @ +105 °C
  • Mounting style: THT Radial
  • Operating temperature: -55°C to +105°C
  • Recommended soldering: Wave soldering
  • Voltage range (UR): 10 - 63 V(DC)
  • Product series with low impedance
  • Capacity range: 10 µF ‒ 6800 µF
  • Mounting type: THT Radial
  • Recommended soldering method: Wave soldering

Application:

  • Low impedance, especially for filtering applications
  • Filtering
  • Smoothing
  • Energy storage
  • Coupling
  • e.g. Switched-mode power supply, AC/DC converter, adapter, charger, digital camera
  • Low impedance, especially for filtering applications
  • Filtering
  • Smoothing
  • Energy storage
  • Coupling
  • e.g. Switched-mode power supply, AC/DC converter, adapter, charger, digital camera
Technical specifications
Filter Property Value
Version polar
Capacity 68 µF
Rated voltage (DC) 63 V
Tolerance ±20 %
Ripple current 500 mA
Design radial
Grid 5 mm
Connection solder connection
diameter 10 mm
Length 12.5 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
MSL MSL 1
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes