860080774007 | Würth Elektronik eiSos

Electrolytic capacitor, 39 µF, 63 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm, 860080774007

Order No.: 14D1605
EAN: 4099879142764
MPN:
860080774007
Series: WCAP-ATLI
860080774007 Würth Elektronik eiSos Electrolytic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3356 € *
Available: 20 pcs.
Available in 5 Days: 30,130 pcs. - if ordered today
Total Price:
0.34 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3356 €
50 pcs.
0.2868 €
100 pcs.
0.2499 €
250 pcs.
0.2213 €
500 pcs.
0.1940 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • Capacitance range: 0.2 pF ‒ 350 F
  • Capacity tolerance: ±20 %
  • Dimensions (DxL) in mm: 5.0 x 11.0 to 18.0 x 31.5
  • Lifespan: 2000 ‒ 5000 hours @ +105 °C
  • Mounting style: THT Radial
  • Operating temperature: -55°C to +105°C
  • Recommended soldering: Wave soldering
  • Voltage range (UR): 10 - 63 V(DC)
  • Product series with low impedance
  • Capacity range: 10 µF ‒ 6800 µF
  • Mounting type: THT Radial
  • Recommended soldering method: Wave soldering

Application:

  • Low impedance, especially for filtering applications
  • Filtering
  • Smoothing
  • Energy storage
  • Coupling
  • e.g. Switched-mode power supply, AC/DC converter, adapter, charger, digital camera
  • Low impedance, especially for filtering applications
  • Filtering
  • Smoothing
  • Energy storage
  • Coupling
  • e.g. Switched-mode power supply, AC/DC converter, adapter, charger, digital camera
Technical specifications
Filter Property Value
Version polar
Capacity 39 µF
Rated voltage (DC) 63 V
Tolerance ±20 %
Ripple current 320 mA
Design radial
Grid 3.5 mm
Connection solder connection
diameter 8 mm
Length 11.5 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
MSL MSL 1
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes