860020772004 | Würth Elektronik eiSos

Electrolytic capacitor, 0.47 µF, 63 V (DC), ±20 %, radial, pitch 2 mm, Ø 5 mm, 860020772004

Order No.: 14D1316
EAN: 4099879139658
MPN:
860020772004
Series: WCAP-ATG5
860020772004 Würth Elektronik eiSos Electrolytic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1285 € *
Available: 36 pcs.
Available in 5 Days: 1,325 pcs. - if ordered today
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1285 €
50 pcs.
0.1107 €
100 pcs.
0.0964 €
250 pcs.
0.0857 €
500 pcs.
0.0750 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • Capacitance range: 0.2 pF ‒ 350 F
  • Capacity tolerance: ±20 %
  • Dimensions (DxL) in mm: 5.0 x 11.0 to 22.0 x 31.0
  • Lifespan: 2000 hours @ +105 °C
  • Mounting style: THT Radial
  • Operating temperature: -40°C to +105°C for UR < 400 V(DC), -25°C to +105°C for UR ≥ 400 V(DC)
  • Recommended soldering: Wave soldering
  • Product series for general-purpose use with a maximum operating temperature of +105°C
  • Capacitance range: 0.1 µF to 18000 µF
  • Mounting type: THT Radial
  • Recommended soldering method: Wave soldering

Application:

  • Filtering
  • Smoothing
  • Energy storage
  • Coupling
  • e.g. Switched-mode power supply, AC/DC converter, adapter, charger, digital camera
  • Filtering
  • Smoothing
  • Energy storage
  • Coupling
  • e.g. Switched-mode power supply, AC/DC converter, adapter, charger, digital camera
Technical specifications
Filter Property Value
Version polar
Capacity 0.47 µF
Rated voltage (DC) 63 V
Tolerance ±20 %
Ripple current 7 mA
Design radial
Grid 2 mm
Connection solder connection
diameter 5 mm
Length 11 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
MSL MSL 1
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes