860020684033 | Würth Elektronik eiSos
Electrolytic capacitor, 10000 µF, 50 V (DC), ±20 %, radial, pitch 12.5 mm, Ø 25 mm, 860020684033
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.0844 € *
Available: 46 pcs.
Available in 5 Days: 8,877 pcs. - if ordered today
Total Price:
27.08 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0844 €
10 pcs.
25.1328 €
50 pcs.
22.5029 €
100 pcs.
20.2657 €
200 pcs.
17.7310 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Capacitance range: 0.2 pF ‒ 350 F
- Capacity tolerance: ±20 %
- Dimensions (DxL) in mm: 5.0 x 11.0 to 22.0 x 31.0
- Lifespan: 2000 hours @ +105 °C
- Mounting style: THT Radial
- Operating temperature: -40°C to +105°C for UR < 400 V(DC), -25°C to +105°C for UR ≥ 400 V(DC)
- Recommended soldering: Wave soldering
- Product series for general-purpose use with a maximum operating temperature of +105°C
- Capacitance range: 0.1 µF to 18000 µF
- Mounting type: THT Radial
- Recommended soldering method: Wave soldering
Application:
- Filtering
- Smoothing
- Energy storage
- Coupling
- e.g. Switched-mode power supply, AC/DC converter, adapter, charger, digital camera
- Filtering
- Smoothing
- Energy storage
- Coupling
- e.g. Switched-mode power supply, AC/DC converter, adapter, charger, digital camera
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 10000 µF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±20 % | |
| Ripple current | 3.6 A | |
| Design | radial | |
| Grid | 12.5 mm | |
| Connection | solder connection | |
| diameter | 25 mm | |
| Length | 51 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Tray with 100 pieces |
| Country of origin | CN |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |