860010581024 | Würth Elektronik eiSos

Electrolytic capacitor, 3900 µF, 35 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 18 mm, 860010581024

Order No.: 14D1107
EAN: 4099879137401
MPN:
860010581024
Series: WCAP-ATG8
860010581024 Würth Elektronik eiSos Electrolytic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5101 € *
Available: 50 pcs.
Available in 5 Days: 5,985 pcs. - if ordered today
Total Price:
4.51 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5101 €
50 pcs.
3.8437 €
100 pcs.
3.3558 €
250 pcs.
2.9750 €
500 pcs.
2.6061 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • Capacitance range: 0.2 pF ‒ 350 F
  • Capacity tolerance: ±20 %
  • Dimensions (DxL) in mm: 5.0 x 11.0 to 22.0 x 51.0
  • Lifespan: 2000 hours @ +85 °C
  • Mounting style: THT Radial
  • Operating temperature: -40°C to +85°C for UR < 400 V(DC), -25°C to +85°C for UR ≥ 400 V(DC)
  • Recommended soldering: Wave soldering
  • Voltage range (UR): 10 - 400 V(DC)
  • Wide range of capacitance value
  • Product series for general-purpose use with a maximum operating temperature of +85°C
  • Capacitance range: 0.1 µF to 33000 µF
  • Mounting type: THT Radial
  • Recommended soldering method: Wave soldering
  • Wide range of capacitance values

Application:

  • Filtering
  • Smoothing
  • Energy storage
  • Coupling
  • e.g. Switched-mode power supply, AC/DC converter, adapter, charger, digital camera
  • Filtering
  • Smoothing
  • Energy storage
  • Coupling
  • e.g. Switched-mode power supply, AC/DC converter, adapter, charger, digital camera
Technical specifications
Filter Property Value
Version polar
Capacity 3900 µF
Rated voltage (DC) 35 V
Tolerance ±20 %
Ripple current 2.64 A
Design radial
Grid 7.5 mm
Connection solder connection
diameter 18 mm
Length 31.5 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85322200
Country of origin CN
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes