860010578019 | Würth Elektronik eiSos
Electrolytic capacitor, 1500 µF, 35 V (DC), ±20 %, radial, pitch 5 mm, Ø 13 mm, 860010578019
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3090 € *
Available: 44 pcs.
Available in 5 Days: 7,880 pcs. - if ordered today
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
50 pcs.
1.1186 €
100 pcs.
0.9758 €
250 pcs.
0.8687 €
500 pcs.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Capacitance range: 0.2 pF ‒ 350 F
- Capacity tolerance: ±20 %
- Dimensions (DxL) in mm: 5.0 x 11.0 to 22.0 x 51.0
- Lifespan: 2000 hours @ +85 °C
- Mounting style: THT Radial
- Operating temperature: -40°C to +85°C for UR < 400 V(DC), -25°C to +85°C for UR ≥ 400 V(DC)
- Recommended soldering: Wave soldering
- Voltage range (UR): 10 - 400 V(DC)
- Wide range of capacitance value
- Product series for general-purpose use with a maximum operating temperature of +85°C
- Capacitance range: 0.1 µF to 33000 µF
- Mounting type: THT Radial
- Recommended soldering method: Wave soldering
- Wide range of capacitance values
Application:
- Filtering
- Smoothing
- Energy storage
- Coupling
- e.g. Switched-mode power supply, AC/DC converter, adapter, charger, digital camera
- Filtering
- Smoothing
- Energy storage
- Coupling
- e.g. Switched-mode power supply, AC/DC converter, adapter, charger, digital camera
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 1500 µF | |
| Rated voltage (DC) | 35 V | |
| Tolerance | ±20 % | |
| Ripple current | 1.57 A | |
| Design | radial | |
| Grid | 5 mm | |
| Connection | solder connection | |
| diameter | 13 mm | |
| Length | 25 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | CN |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |