178040302 | Würth Elektronik eiSos
DC converter, 2.96-6 VDC, 14.4 W, 1 output, 0.8-3.6 VDC, 178040302
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
92.82 € *
Available: 2 pcs.
Available in 5 Days: 50 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 4 A | |
| Output voltage DC | 0.8-3.6 VDC | |
| Input voltage AC | 2.96-6 VDC | |
| Power | 14.4 W | |
| Design | evaluationboard |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | DE |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |