178032401 | Würth Elektronik eiSos
DC converter, 6-42 VDC, 36 W, 1 output, 5-24 VDC, 178032401
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
107.10 € *
Available: 1 pcs.
Available in 5 Days: 2 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 3 A | |
| Output voltage DC | 5-24 VDC | |
| Input voltage AC | 6-42 VDC | |
| Power | 36 W | |
| Design | evaluationboard |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | DE |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |