178021501 | Würth Elektronik eiSos
DC converter, 7-50 VDC, 37.5 W, 1 output, 2.5-15 VDC, 178021501
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.63 € *
Available: 1 pcs.
Available in 5 Days: 32 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2.5 A | |
| Output voltage DC | 2.5-15 VDC | |
| Input voltage AC | 7-50 VDC | |
| Power | 37.5 W | |
| Design | evaluationboard |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | DE |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |