178010601 | Würth Elektronik eiSos
DC converter, 6-42 VDC, 1 output, 0.8-6 VDC, 178010601
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.97 € *
Available: 1 pcs.
Available in 5 Days: 169 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1 A | |
| Output voltage DC | 0.8-6 VDC | |
| Input voltage AC | 6-42 VDC | |
| Design | evaluationboard |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | DE |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |