178010501 | Würth Elektronik eiSos
DC converter, 2.5-5.5 VDC, 1 output, 0.8-5.5 VDC, 178010501
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.26 € *
Available: 1 pcs.
Available in 5 Days: 30 pcs. - if ordered today
Evaluation Board, 178010501, Würth Elektronik eiSos
MagI³C Power module evaluation board for 171010501 LGA6-EP.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1 A | |
| Output voltage DC | 0.8-5.5 VDC | |
| Input voltage AC | 2.5-5.5 VDC | |
| Design | evaluationboard |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |