17800VISM | Würth Elektronik eiSos
DC converter, 8-42 VDC, 1 W, 1 output, 3.3-6 VDC, 17800VISM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.55 € *
Available: 5 pcs.
Available in 10 days: 143 pcs. - if ordered today
Total Price:
53.55 € *
Price list
Quantity
Price per unit*
1 pcs.
53.55 €
5 pcs.
48.79 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 0.3 A | |
| Output voltage DC | 3.3-6 VDC | |
| Input voltage AC | 8-42 VDC | |
| Power | 1 W | |
| Design | evaluationboard | |
| Isolation voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | DE |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |