1779405211 | Würth Elektronik eiSos
DC converter, 10.8-13.2 VDC, 2 W, 1 output, 5 VDC, 88 % efficiency, 1779405211
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1523 € *
Available: 10 pcs.
Available in 5 Days: 16,342 pcs. - if ordered today
Total Price:
6.15 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1523 €
10 pcs.
5.8310 €
43 pcs.
5.7596 €
86 pcs.
5.3193 €
129 pcs.
4.9504 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Industrial standard package and pin configuration
- Leaded through-hole package for easy manufacturing and prototyping
- Low conducted and radiated EMI
- Simple Design
- Stand alone solution
- UL60950 certified
Application:
- Data acquisition
- Test and measurement systems
- Interface and microcontroller supply
- Industrial controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 0.4 A | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 10.8-13.2 VDC | |
| Power | 2 W | |
| efficiency | 88 % | |
| Design | SIP4 | |
| Isolation voltage | 1.5 kV | |
| Length | 11.6 mm | |
| Width | 7.05 mm | |
| Height | 10.16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423911 |
| Country of origin | CN |
| Original Packaging | Bar with 43 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |