1779205211 | Würth Elektronik eiSos
DC converter, 10.8-13.2 VDC, 1 W, 1 output, 5 VDC, 85 % efficiency, 1779205211
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5105 € *
Available: 10 pcs.
Available in 5 Days: 1 pcs. - if ordered today
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5105 €
10 pcs.
3.3915 €
43 pcs.
3.2368 €
215 pcs.
2.8798 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Industrial standard package and pin configuration
- Leaded through-hole package for easy manufacturing and prototyping
- Low conducted and radiated EMI
- Simple Design
- Stand alone solution
- UL60950 certified
Application:
- Data acquisition
- Test and measurement systems
- Interface and microcontroller supply
- Industrial controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 0.2 A | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 10.8-13.2 VDC | |
| Power | 1 W | |
| efficiency | 85 % | |
| Design | SIP-4 | |
| Isolation voltage | 3 kV | |
| Length | 11.5 mm | |
| Width | 6 mm | |
| Height | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423911 |
| Country of origin | CN |
| Original Packaging | Bar with 43 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |