1769405341 | Würth Elektronik eiSos
DC converter, 24 VDC, 2 W, 1 output, 5 VDC, 85 % efficiency, 1769405341
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3899 € *
Available: 10 pcs.
Available in 5 Days: 5,214 pcs. - if ordered today
Total Price:
7.39 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3899 €
10 pcs.
7.0210 €
100 pcs.
6.7235 €
250 pcs.
6.0214 €
500 pcs.
5.4740 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Industrial standard package and pin configuration
- Leaded through-hole package for easy manufacturing and prototyping
- Low conducted and radiated EMI
- Simple Design
- Stand alone solution
- UL60950 certified
Application:
- Data acquisition
- Test and measurement systems
- Interface and microcontroller supply
- Industrial controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 0.4 A | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 24 VDC | |
| Power | 2 W | |
| efficiency | 85 % | |
| Design | SMT-8 | |
| Isolation voltage | 4 kV | |
| Length | 13.2 mm | |
| Width | 11.4 mm | |
| Height | 7.25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423911 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |