176881212 | Würth Elektronik eiSos
DC converter, 4.5-5.5 VDC, 1 W, 1 output, 12 VDC, 76 % efficiency, 176881212
Unit Price (€ / pc.)
10.1150 € *
Available: 86 pcs.
Available in 10 days: 338 pcs. - if ordered today
Total Price:
10.12 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1150 €
10 pcs.
9.7937 €
20 pcs.
9.4843 €
50 pcs.
8.9369 €
100 pcs.
8.2943 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Industrial standard package and pin configuration
- Leaded through-hole package for easy manufacturing and prototyping
- Low conducted and radiated EMI
- Simple Design
- Stand alone solution
- UL60950 certified
Application:
- Data acquisition
- Test and measurement systems
- Interface and microcontroller supply
- Industrial controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 84 mA | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 4.5-5.5 VDC | |
| Power | 1 W | |
| efficiency | 76 % | |
| Design | SMT-8 | |
| Isolation voltage | 2 kV | |
| Length | 12.75 mm | |
| Width | 10.7 mm | |
| Height | 6.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 500 pieces |
| Customs tariff number | 85044095 |
| Country of origin | TW |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |