171960501 | Würth Elektronik eiSos
DC converter, 2.7-5.5 VDC, 1 output, 0.6-5.5 VDC, 96 % efficiency, 171960501
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6652 € *
Available: 24 pcs.
Available in 5 Days: 285,056 pcs. - if ordered today
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6652 €
10 pcs.
3.4748 €
50 pcs.
3.3558 €
250 pcs.
3.2130 €
500 pcs.
3.1416 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- 3 solder cycles supported
- For direct connection to 24 V industrial voltage network
- Ideal for space constrained applications
- LGA
- Low conducted and radiated EMI
- Very low profile micropackage
Application:
- Point-of-Load DC/DC applications
- Replacement for linear regulators
- Interface and microcontroller supply
- DSP and FPGA power supply auxiliary voltages
- Portable instruments
- Battery powered equipment
- Sensors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 0.6 A | |
| Output voltage DC | 0.6-5.5 VDC | |
| Input voltage AC | 2.7-5.5 VDC | |
| efficiency | 96 % | |
| Design | evaluationboard | |
| Length | 3.2 mm | |
| Width | 2.5 mm | |
| Height | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423911 |
| MSL | MSL 4 |
| Country of origin | TW |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |