171030601 | Würth Elektronik eiSos
DC converter, 6-42 VDC, 1 output, 0.8-6 VDC, 90 % efficiency, 171030601
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.0888 € *
Available: 45 pcs.
Available in 5 Days: 13,583 pcs. - if ordered today
Total Price:
16.09 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0888 €
10 pcs.
15.4581 €
50 pcs.
14.8988 €
250 pcs.
14.0539 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- 2 solder cycles supported
- 3 solder cycles supported
- Leaded package for easy manufacturing and prototyping
- Low conducted and radiated EMI
- Low profile package
- Optional multiple features (adj.frequency, adj.softstart, power good, sequencing, tracking, synchronization to external clock, adjustable undervoltage lockout)
- QFN
- Simple Design
- Support ambient temperatures up to + 105 °C
- TO263-7EP
- Wide input voltage range for input transient capability
- Wide input voltage range QFN41 type
Application:
- Point-of-Load DC-DC applications from 24V, 18V, 15V, 12V, 9V, 5V industrial rails
- Industrial, Test & Measurement, Medical applications
- System power supplies
- I/O interface power supply
- DSPs, FPGAs, MCUs and MPUs supply
- High density distributed power systems
- Telecommunication applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 3 A | |
| Output voltage DC | 0.8-6 VDC | |
| Input voltage AC | 6-42 VDC | |
| efficiency | 90 % | |
| Design | evaluationboard | |
| Length | 13.77 mm | |
| Width | 10.16 mm | |
| Height | 4.57 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423911 |
| MSL | MSL 4 |
| Country of origin | MY |
| Original Packaging | Reel with 250 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |