171011801 | Würth Elektronik eiSos
DC converter, 4-18 VDC, 1 output, 0.8-17 VDC, 95 % efficiency, 171011801
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0793 € *
Available: 9 pcs.
Available in 5 Days: 146,683 pcs. - if ordered today
Total Price:
10.08 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0793 €
10 pcs.
9.7937 €
50 pcs.
9.4486 €
1000 pcs.
8.1158 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- 2 solder cycles supported
- For direct connection to 24 V industrial voltage network
- Ideal for space constrained applications
- LGA
- Low conducted and radiated EMI
- Stand alone solution
- 2 soldering cycles
- Ideal for limited circuit board/layout spaces
- LGA-16EP
- Low conducted and radiated electromagnetic interference (compliant with standard EN55022 Class B / CISPR-22)
- Low-profile and compact housing
- Flexible and error-free placement possible through the integration of CIN and COUT
Application:
- Point-of-Load DC-DC applications from 18V, 15V, 12V, 9V, 5V industrial rails
- Test and measurement equipment
- Medical equipment
- Interface supply
- Supply of microcontrollers, microprocessors, DSPs, FPGAs
- Industrial electronics
- Telecommunications
- Point-of-Load DC-DC applications from 18V, 15V, 12V, 9V, 5V industrial rails
- Test and measurement equipment
- Medical equipment
- Interface supply
- Supply of microcontrollers, microprocessors, DSPs, FPGAs
- Industrial electronics
- Telecommunications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1 A | |
| Output voltage DC | 0.8-17 VDC | |
| Input voltage AC | 4-18 VDC | |
| efficiency | 95 % | |
| Design | evaluationboard | |
| Length | 9 mm | |
| Width | 9 mm | |
| Height | 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423911 |
| MSL | MSL 4 |
| Country of origin | TW |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |