618009214622 | Würth Elektronik eiSos
D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 9.8 mm, ABS, black, 618009214622
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3558 € *
Available: 12 pcs.
Available in 5 Days: 8,849 pcs. - if ordered today
Total Price:
3.36 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3558 €
10 pcs.
3.1892 €
50 pcs.
2.8322 €
100 pcs.
2.4633 €
250 pcs.
2.1182 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 1 (DE) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 9.8 mm | |
| Shell Material | ABS | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bag with 50 pieces |
| Country of origin | TW |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |