618044330923 | Würth Elektronik eiSos
D-Sub socket, 44 pole, high density, angled, solder connection, 618044330923
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0678 € *
Available: 25 pcs.
Available in 5 Days: 1,067 pcs. - if ordered today
Total Price:
9.07 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0678 €
50 pcs.
8.4371 €
100 pcs.
8.0563 €
250 pcs.
7.4137 €
500 pcs.
7.0329 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 44 pole | |
| Version | socket header | |
| Contact connection | solder connection | |
| Pole image | high density | |
| Assembly | angled | |
| Type of locking | threaded bolts 4-40 UNC | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Tray with 50 pieces |
| Country of origin | TW |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |