618044325323 | Würth Elektronik eiSos

D-Sub plug, 44 pole, high density, angled, solder connection, 618044325323

Order No.: 55F1095
EAN: 4099879728357
MPN:
618044325323
Series: WR-DSUB
618044325323 Würth Elektronik eiSos D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9488 € *
Available: 19 pcs.
Available in 5 Days: 1,918 pcs. - if ordered today
Total Price:
8.95 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9488 €
10 pcs.
8.3181 €
100 pcs.
7.9373 €
250 pcs.
7.3185 €
500 pcs.
6.9377 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 44 pole
Version pin header
Contact connection solder connection
Pole image high density
Assembly angled
Type of locking press-in nut 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 50 pieces
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No