61803729321 | Würth Elektronik eiSos

D-Sub socket, 37 pole, standard, straight, solder connection, 61803729321

Order No.: 55F1093
EAN: 4099879728258
MPN:
61803729321
Series: WR-DSUB
61803729321 Würth Elektronik eiSos D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8897 € *
Available: 3 pcs.
Available in 5 Days: 97 pcs. - if ordered today
Total Price:
7.89 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8897 €
50 pcs.
7.3304 €
100 pcs.
6.8901 €
250 pcs.
6.4498 €
500 pcs.
6.0095 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 37 pole
Version socket header
Contact connection solder connection
Grid 2.77 mm
Pole image standard
Assembly straight
Type of locking threaded bolts 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 40 pieces
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No