61803729221 | Würth Elektronik eiSos

D-Sub plug, 37 pole, standard, straight, solder connection, 61803729221

Order No.: 55F1092
EAN: 4099879728234
MPN:
61803729221
Series: WR-DSUB
61803729221 Würth Elektronik eiSos D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1753 € *
Available: 20 pcs.
Available in 5 Days: 3,765 pcs. - if ordered today
Total Price:
8.18 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1753 €
50 pcs.
7.6041 €
100 pcs.
7.1519 €
250 pcs.
6.6878 €
500 pcs.
6.2356 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 37 pole
Version pin header
Contact connection solder connection
Grid 2.77 mm
Pole image standard
Assembly straight
Type of locking threaded bolts 4-40 UNC
Attachment (rear panel) through hole
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 40 pieces
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No