61803725023 | Würth Elektronik eiSos

D-Sub plug, 37 pole, standard, straight, solder connection, 61803725023

Order No.: 55F1089
EAN: 4099879728135
MPN:
61803725023
Series: WR-DSUB
61803725023 Würth Elektronik eiSos D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0567 € *
Available: 20 pcs.
Available in 5 Days: 41 pcs. - if ordered today
Total Price:
7.06 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0567 €
50 pcs.
6.5688 €
100 pcs.
6.1642 €
250 pcs.
5.7715 €
500 pcs.
5.3788 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 37 pole
Version pin header
Contact connection solder connection
Grid 2.77 mm
Pole image standard
Assembly straight
Attachment (rear panel) through hole
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 40 pieces
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes