618037211821 | Würth Elektronik eiSos
D-Sub socket, 37 pole, standard, angled, solder connection, 618037211821
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3542 € *
Available: 20 pcs.
Available in 5 Days: 1,044 pcs. - if ordered today
Total Price:
7.35 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3542 €
50 pcs.
6.8425 €
100 pcs.
6.4260 €
250 pcs.
6.0214 €
500 pcs.
5.6049 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 37 pole | |
| Version | socket header | |
| Contact connection | solder connection | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Assembly | angled | |
| Type of locking | press-in nut 4-40 UNC | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Tray with 40 pieces |
| Country of origin | TW |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |