618026331023 | Würth Elektronik eiSos
D-Sub plug, 26 pole, high density, angled, solder connection, 618026331023
Unit Price (€ / pc.)
7.5446 € *
Available: 46 pcs.
Available in 5 Days: 1,154 pcs. - if ordered today
Total Price:
7.54 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5446 €
50 pcs.
7.0091 €
100 pcs.
6.5926 €
250 pcs.
6.1642 €
500 pcs.
5.7477 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 26 pole | |
| Version | pin header | |
| Contact connection | solder connection | |
| Pole image | high density | |
| Assembly | angled | |
| Type of locking | threaded bolts 4-40 UNC | |
| Attachment (rear panel) | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Tray with 70 pieces |
| Country of origin | TW |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |