618026330923 | Würth Elektronik eiSos

D-Sub socket, 26 pole, high density, angled, solder connection, 618026330923

Order No.: 55F1073
EAN: 4099879727534
MPN:
618026330923
Series: WR-DSUB
618026330923 Würth Elektronik eiSos D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5335 € *
Available: 27 pcs.
Available in 5 Days: 7,655 pcs. - if ordered today
Total Price:
5.53 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5335 €
10 pcs.
5.2479 €
70 pcs.
4.6648 €
140 pcs.
4.0817 €
280 pcs.
3.4986 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 26 pole
Version socket header
Contact connection solder connection
Pole image high density
Assembly angled
Type of locking threaded bolts 4-40 UNC
Performance level 3
Attachment (rear panel) through hole
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 70 pieces
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No