618026325323 | Würth Elektronik eiSos
D-Sub plug, 26 pole, high density, angled, solder connection, 618026325323
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3879 € *
Available: 35 pcs.
Available in 5 Days: 7,517 pcs. - if ordered today
Total Price:
12.39 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3879 €
10 pcs.
11.7691 €
50 pcs.
10.9480 €
100 pcs.
10.3292 €
250 pcs.
9.4962 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 26 pole | |
| Version | pin header | |
| Contact connection | solder connection | |
| Pole image | high density | |
| Assembly | angled | |
| Type of locking | press-in nut 4-40 UNC | |
| Performance level | 3 | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Tray with 70 pieces |
| Country of origin | TW |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |