61802525123 | Würth Elektronik eiSos

D-Sub socket, 25 pole, standard, straight, solder connection, 61802525123

Order No.: 55F1068
EAN: 4099879727312
MPN:
61802525123
Series: WR-DSUB
61802525123 Würth Elektronik eiSos D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7362 € *
Available: 26 pcs.
Available in 5 Days: 121 pcs. - if ordered today
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7362 €
10 pcs.
4.4982 €
50 pcs.
3.9984 €
100 pcs.
3.4867 €
250 pcs.
2.9869 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 25 pole
Version socket header
Contact connection solder connection
Grid 2.77 mm
Pole image standard
Assembly straight
Performance level 3
Attachment (rear panel) through hole
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 50 pieces
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes