61802524823 | Würth Elektronik eiSos
D-Sub plug, 25 pole, standard, straight, solder cup, 61802524823
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4145 € *
Available: 22 pcs.
Available in 5 Days: 12,297 pcs. - if ordered today
Total Price:
5.41 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4145 €
10 pcs.
5.0337 €
50 pcs.
4.8076 €
100 pcs.
4.4268 €
1000 pcs.
4.2007 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | pin header | |
| Contact connection | solder cup | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Assembly | straight | |
| Performance level | 3 | |
| Attachment (rear panel) | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Tray with 50 pieces |
| Country of origin | TW |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |