618025231321 | Würth Elektronik eiSos

D-Sub socket, 25 pole, standard, angled, solder connection, 618025231321

Order No.: 55F1061
EAN: 4099879727084
MPN:
618025231321
Series: WR-DSUB
618025231321 Würth Elektronik eiSos D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7235 € *
Available: 20 pcs.
Available in 5 Days: 2,273 pcs. - if ordered today
Total Price:
6.72 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7235 €
10 pcs.
6.3665 €
50 pcs.
5.6525 €
100 pcs.
4.9385 €
250 pcs.
4.2245 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 25 pole
Version socket header
Contact connection solder connection
Grid 2.77 mm
Pole image standard
Assembly angled
Type of locking threaded bolts 4-40 UNC
Performance level 3
Attachment (rear panel) through hole
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 50 pieces
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No