618025226221 | Würth Elektronik eiSos

D-Sub plug, 25 pole, standard, straight, IDC connection, 618025226221

Order No.: 55F1057
EAN: 4099879726995
MPN:
618025226221
Series: WR-DSUB
618025226221 Würth Elektronik eiSos D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6624 € *
Available: 24 pcs.
Available in 5 Days: 2,262 pcs. - if ordered today
Total Price:
10.66 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6624 €
10 pcs.
10.1150 €
50 pcs.
8.9845 €
100 pcs.
7.8302 €
250 pcs.
6.7235 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 25 pole
Version pin header
Contact connection IDC connection
Grid 2.77 mm
Pole image standard
Assembly straight
Type of locking knurled screw 4-40 UNC
Performance level 3
Attachment (rear panel) cable assembly
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 50 pieces
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No