618025217122 | Würth Elektronik eiSos

D-Sub plug, 25 pole, standard, straight, crimp connection, 618025217122

Order No.: 55F1053
EAN: 4099879726551
MPN:
618025217122
Series: WR-DSUB
618025217122 Würth Elektronik eiSos D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6303 € *
Available: 13 pcs.
Available in 5 Days: 4,279 pcs. - if ordered today
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6303 €
10 pcs.
1.5113 €
50 pcs.
1.3566 €
100 pcs.
1.2495 €
1000 pcs.
1.1543 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 25 pole
Version pin header
Contact connection crimp connection
Grid 2.77 mm
Pole image standard
Assembly straight
Attachment (rear panel) cable assembly
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 50 pieces
Country of origin TW
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes