618015325223 | Würth Elektronik eiSos

D-Sub socket, 15 pole, high density, angled, solder connection, 618015325223

Order No.: 55F1047
EAN: 4099879726438
MPN:
618015325223
Series: WR-DSUB
618015325223 Würth Elektronik eiSos D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2249 € *
Available: 50 pcs.
Available in 5 Days: 2,820 pcs. - if ordered today
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2249 €
10 pcs.
2.9393 €
50 pcs.
2.6775 €
100 pcs.
2.4276 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 15 pole
Version socket header
Contact connection solder connection
Pole image high density
Assembly angled
Type of locking press-in nut 4-40 UNC
Performance level 1
Attachment (rear panel) through hole
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 100 pieces
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No