618015231221 | Würth Elektronik eiSos

D-Sub plug, 15 pole, standard, angled, solder connection, 618015231221

Order No.: 55F1035
EAN: 4099879726186
MPN:
618015231221
Series: WR-DSUB
618015231221 Würth Elektronik eiSos D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7362 € *
Available: 3 pcs.
Available in 5 Days: 1,709 pcs. - if ordered today
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7362 €
10 pcs.
4.4982 €
50 pcs.
3.9984 €
100 pcs.
3.4867 €
250 pcs.
2.9869 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 15 pole
Version pin header
Contact connection solder connection
Grid 2.77 mm
Pole image standard
Assembly angled
Type of locking threaded bolts 4-40 UNC
Performance level 2
Attachment (rear panel) through hole
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 70 pieces
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No