618015226221 | Würth Elektronik eiSos
D-Sub plug, 15 pole, standard, straight, IDC connection, 618015226221
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4724 € *
Available: 31 pcs.
Available in 5 Days: 1,512 pcs. - if ordered today
Total Price:
9.47 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4724 €
10 pcs.
8.9845 €
50 pcs.
7.9849 €
100 pcs.
6.9615 €
250 pcs.
5.9738 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | pin header | |
| Contact connection | IDC connection | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Assembly | straight | |
| Type of locking | knurled screw 4-40 UNC | |
| Performance level | 2 | |
| Attachment (rear panel) | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Tray with 70 pieces |
| Country of origin | TW |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |