618015221923 | Würth Elektronik eiSos

D-Sub socket, 15 pole, standard, straight, IDC connection, 618015221923

Order No.: 55F1031
EAN: 4099879726100
MPN:
618015221923
Series: WR-DSUB
618015221923 Würth Elektronik eiSos D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6279 € *
Available: 15 pcs.
Available in 5 Days: 2,704 pcs. - if ordered today
Total Price:
7.63 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6279 €
10 pcs.
7.2233 €
50 pcs.
6.4141 €
100 pcs.
5.6049 €
250 pcs.
4.8076 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 15 pole
Version socket header
Contact connection IDC connection
Grid 2.77 mm
Pole image standard
Assembly straight
Performance level 2
Attachment (rear panel) cable assembly
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 70 pieces
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes