61800924923 | Würth Elektronik eiSos

D-Sub socket, 9 pole, standard, straight, solder cup, 61800924923

Order No.: 55F1020
EAN: 4099879725875
MPN:
61800924923
Series: WR-DSUB
61800924923 Würth Elektronik eiSos D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
1.9754 € *
Available: 30 pcs.
Available in 5 Days: 5,415 pcs. - if ordered today
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9754 €
10 pcs.
1.8683 €
50 pcs.
1.6660 €
100 pcs.
1.4518 €
250 pcs.
1.2376 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection solder cup
Grid 2.77 mm
Pole image standard
Assembly straight
Performance level 1
Attachment (rear panel) cable assembly
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 50 pieces
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes