618009231321 | Würth Elektronik eiSos

D-Sub socket, 9 pole, standard, angled, solder connection, 618009231321

Order No.: 55F1015
EAN: 4099879725752
MPN:
618009231321
Series: WR-DSUB
618009231321 Würth Elektronik eiSos D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8798 € *
Available in 5 Days: 9,404 pcs. - if ordered today
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8798 €
10 pcs.
2.6180 €
50 pcs.
2.3681 €
100 pcs.
2.1777 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection solder connection
Grid 2.77 mm
Pole image standard
Assembly angled
Type of locking threaded bolts 4-40 UNC
Performance level 1
Attachment (rear panel) through hole
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 100 pieces
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No