618009221823 | Würth Elektronik eiSos

D-Sub plug, 9 pole, standard, straight, IDC connection, 618009221823

Order No.: 55F1009
EAN: 4099879725639
MPN:
618009221823
Series: WR-DSUB
618009221823 Würth Elektronik eiSos D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1761 € *
Available: 44 pcs.
Available in 5 Days: 5,544 pcs. - if ordered today
Total Price:
6.18 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1761 €
10 pcs.
5.8667 €
50 pcs.
5.2003 €
100 pcs.
4.5339 €
250 pcs.
3.8913 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection IDC connection
Grid 2.77 mm
Pole image standard
Assembly straight
Performance level 1
Attachment (rear panel) cable assembly
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 90 pieces
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes