618009217222 | Würth Elektronik eiSos

D-Sub socket, 9 pole, standard, straight, crimp connection, 618009217222

Order No.: 55F1008
EAN: 4099879725615
MPN:
618009217222
Series: WR-DSUB
618009217222 Würth Elektronik eiSos D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5232 € *
Available: 25 pcs.
Available in 5 Days: 27,546 pcs. - if ordered today
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.4161 €
50 pcs.
1.3328 €
100 pcs.
1.2376 €
1000 pcs.
1.1543 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection crimp connection
Grid 2.77 mm
Pole image standard
Assembly straight
Performance level 1
Attachment (rear panel) cable assembly
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 50 pieces
Country of origin TW
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes