618009211721 | Würth Elektronik eiSos

D-Sub plug, 9 pole, standard, angled, solder connection, 618009211721

Order No.: 55F1004
EAN: 4099879725530
MPN:
618009211721
Series: WR-DSUB
618009211721 Würth Elektronik eiSos D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3320 € *
Available: 53 pcs.
Available in 5 Days: 70,326 pcs. - if ordered today
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3320 €
10 pcs.
3.1654 €
50 pcs.
2.8084 €
100 pcs.
2.4514 €
250 pcs.
2.1063 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection solder connection
Grid 2.77 mm
Pole image standard
Assembly angled
Type of locking press-in nut 4-40 UNC
Performance level 1
Attachment (rear panel) through hole
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 100 pieces
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No